LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
SHOU HAN SH-ZH1.5-2PWT product image
  • SH-ZH1.5-2PWT thumbnail 1
  • SH-ZH1.5-2PWT thumbnail 2
  • SH-ZH1.5-2PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN SH-ZH1.5-2PWT

Manufacturer
SHOU HANAsian Brands
MPN
SH-ZH1.5-2PWT
LCSC Part #
C53477396
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
ZH 125V 2 1 1.5mm 1.5A Surface Mount, Right Angle Tin 2P -25℃~+85℃ Beige 1x2P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS
DatasheetSHOU HAN SH-ZH1.5-2PWT
Custom CablesMOQ 1pc
In-Stock: 4,340
4,340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0328$ 0.0302$ 0.60
200+$ 0.0257$ 0.0237$ 4.74
600+$ 0.0218$ 0.0201$ 12.06
1,500+$ 0.0194$ 0.0179$ 26.85
10,500+$ 0.0174$ 0.0161$ 169.05
19,500+$ 0.0162$ 0.0149$ 290.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Reference SeriesZH
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating1.5A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)6mm
Row Spacing-
Pin Structure1x2P

Introduction

AI Translation

This specification applies to the production and inspection of standard series strip connectors (pin headers). The rated voltage is 125V AC/DC, rated current is 1.5A AC/DC, withstanding voltage is 200V AC/min, maximum contact resistance is 50mΩ, and minimum insulation resistance is 100MΩ. Storage temperature range is -40℃~+85℃, operating temperature range is -25℃~+70℃, ambient temperature range is -25℃~+85℃, applicable wire gauge is AWG#26~#32, and applicable PCB thickness is 1.2~1.6mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling, and identical specifications shall be interchangeable. Regarding packaging, plastic parts shall be inner-packed in plastic bags, terminals shall be inner-packed in reel tape packaging, with a certificate of conformity enclosed (or affixed) indicating product name, specification/model, quantity, and date of manufacture; outer packaging shall be cartons with a packing list affixed indicating product name, specification/model, quantity, and shipping date, with products secured against movement inside the carton. Transportation by any means is permitted, provided products are kept dry and protected from mechanical damage. During storage, packaged connectors shall be kept in a warehouse with ambient temperature of -10℃~+40℃, relative humidity ≤80%, and air free of acidic, alkaline, or other corrosive gases.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.