HXY MOSFET UGE8JT-E3/45-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | UGE8JT-E3/45-HXY |
| LCSC Part # | C53468087 |
| Packaging | TO-220C-2L |
| Customer # | |
| Key Attributes | 1 Independent 650V 1.38V@8A 28A TO-220C-2L Single Diodes |
| Datasheet | HXY MOSFET UGE8JT-E3/45-HXY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@8A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Current - Rectified | 28A | |
| Non-Repetitive Peak Forward Surge Current | 88A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@8A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Current - Rectified | 28A | |
| Non-Repetitive Peak Forward Surge Current | 88A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 650V Schottky rectifier
- Zero reverse recovery current
- Zero forward recovery voltage
- High-frequency operation
- Temperature-independent switching characteristics
- Ultra-fast switching speed
- Positive temperature coefficient of forward voltage VF
Applications
AI Translation
- Switch-mode power supplies
- Power factor correction
- Motor drives
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6062$ 2.0850 | $ 2.09 |
| 10+ | $ 2.2158$ 1.7727 | $ 17.73 |
| 50+ | $ 1.9712$ 1.5770 | $ 78.85 |
| 100+ | $ 1.7218$ 1.3775 | $ 137.75 |
| 500+ | $ 1.6084$ 1.2868 | $ 643.40 |
| 1,000+ | $ 1.5598$ 1.2479 | $ 1247.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@8A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Current - Rectified | 28A | |
| Non-Repetitive Peak Forward Surge Current | 88A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220C-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@8A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Current - Rectified | 28A | |
| Non-Repetitive Peak Forward Surge Current | 88A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 650V Schottky rectifier
- Zero reverse recovery current
- Zero forward recovery voltage
- High-frequency operation
- Temperature-independent switching characteristics
- Ultra-fast switching speed
- Positive temperature coefficient of forward voltage VF
Applications
AI Translation
- Switch-mode power supplies
- Power factor correction
- Motor drives
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDT08S60-HXY | HXY MOSFET | TO-220C-2L | 25 | $4.3564 $5.4455 | ||
| IDT08S60C-HXY | HXY MOSFET | TO-220C-2L | 25 | $2.4465 $3.0581 | ||
| NXPSC086506Q-HXY | HXY MOSFET | TO-220C-2L | 25 | $2.4465 $3.0581 | ||
| SCS108AGC-HXY | HXY MOSFET | TO-220C-2L | 25 | $4.4032 $5.5039 | ||
| NXPSC08650Q-HXY | HXY MOSFET | TO-220C-2L | 25 | $2.6914 $3.3642 | ||
| RHRP860-R4647P-HXY | HXY MOSFET | TO-220C-2L | 25 | $2.6914 $3.3642 | ||
| VS8ETH06-N3-HXY | HXY MOSFET | TO-220C-2L | 25 | $2.6914 $3.3642 | ||
| VS8ETX06PBF-HXY | HXY MOSFET | TO-220C-2L | 25 | $2.6914 $3.3642 | ||
| VS8ETX06-N3-HXY | HXY MOSFET | TO-220C-2L | 25 | $2.6914 $3.3642 | ||
| LSIC2SD065A08A-HXY | HXY MOSFET | TO-220C-2L | 24 | $1.4022 $1.558 | ||
| VS3C08ET07T-M3-HXY | HXY MOSFET | TO-220C-2L | 24 | $1.6590 $2.0737 | ||
| WNSC2D08650Q-HXY | HXY MOSFET | TO-220C-2L | 24 | $1.4899 $1.6554 | ||
| RHRP860-F085-HXY | HXY MOSFET | TO-220C-2L | 24 | $1.3142 $1.3833 | ||
| UJ3D06508TS-HXY | HXY MOSFET | TO-220C-2L | 23 | $1.4429 $1.6032 | ||
| SCS308AGC16-HXY | HXY MOSFET | TO-220C-2L | 23 | $2.5540 $3.1925 | ||
| SICR10650-HXY | HXY MOSFET | TO-220C-2L | 24 | $1.5320 $1.915 | ||
| DSC10A065-HXY | HXY MOSFET | TO-220C-2L | 24 | $1.5320 $1.915 | ||
| SCS210AGC17-HXY | HXY MOSFET | TO-220C-2L | 23 | $1.5320 $1.915 | ||
| SIC1060P-BP-HXY | HXY MOSFET | TO-220C-2L | 9 | $1.3330 $1.4811 | ||
| LSIC2SD065A10A-HXY | HXY MOSFET | TO-220C-2L | 6 | $1.4022 $1.558 |



