LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HXY MOSFET NXPSC086506Q-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
NXPSC086506Q-HXY
LCSC Part #
C53468070
Packaging
TO-220C-2L
Customer #
Key Attributes
1 Independent 650V 1.38V@8A 28A TO-220C-2L Single Diodes
DatasheetHXY MOSFET NXPSC086506Q-HXY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.38V@8A
Reverse Leakage Current (Ir)50uA@650V
Current - Rectified28A
Non-Repetitive Peak Forward Surge Current88A

Features

AI Translation
  • 650V Schottky rectifier
  • Zero reverse recovery current
  • Zero forward recovery voltage
  • High-frequency operation
  • Temperature-independent switching characteristics
  • Extremely fast switching
  • Positive temperature coefficient of forward voltage VF

Applications

AI Translation
  • Switch-mode power supplies
  • Power factor correction
  • Motor drivers