LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Zhongdi TK-580K8-1 product image
  • TK-580K8-1 thumbnail 1
  • TK-580K8-1 thumbnail 2
  • TK-580K8-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zhongdi TK-580K8-1

Manufacturer
ZhongdiAsian Brands
MPN
TK-580K8-1
LCSC Part #
C53457808
Packaging
SMD
Customer #
Key Attributes
50,000 cycles 100mA Without Latching DPDT Square Button Surface Mount,Vertical 1.8N 30V SMD Pushbutton Switches
DatasheetZhongdi TK-580K8-1
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.359$ 0.3411$ 1.71
50+$ 0.284$ 0.2698$ 13.49
150+$ 0.2519$ 0.2394$ 35.91
1,000+$ 0.2118$ 0.2013$ 201.30
2,000+$ 0.1939$ 0.1843$ 368.60
5,000+$ 0.1832$ 0.1741$ 870.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerZhongdi
PackagingSMD
Life50,000 cycles
Contact Current100mA
With LampWithout
Operating Temperature-25℃~+75℃
Self Lock / No LockLatching
Termination StyleSMD(SMT) Tab
CircuitDPDT
Actuator/Cap ColorWhite
Actuator StyleSquare Button
Mounting TypeSurface Mount,Vertical
Operating Force1.8N
Voltage Rating30V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TK-580DS-1-PZhongdiSMD465$0.4362 $0.4591
TK-580K-1ZhongdiSMD1,000$0.3411 $0.359
TK-580S-1-PZhongdiSMD498$0.4362 $0.4591
TK-800S-1-PZhongdiSMD280$0.4542 $0.4781