FG FG-MX3.0-2*12A
| Manufacturer | FGAsian Brands |
| MPN | FG-MX3.0-2*12A |
| LCSC Part # | C53457442 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | Through Hole Micro-Fit(MX 3.0) 250V 12 2 3mm 3.5A -40℃~+105℃ 24P Tin Black 2x12P 3mm Through Hole,P=3mm Headers, Male Pins RoHS |
| Datasheet | FG FG-MX3.0-2*12A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| Pin Structure | 2x12P | |
| Row Spacing | 3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| Pin Structure | 2x12P | |
| Row Spacing | 3mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 3.5A AC/DC
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Withstanding Voltage: 1000V AC/min
- Operating Temperature: -40℃ ~ 105℃
- Material: Nylon UL94V-0
- Pin Material: Tin-plated Brass
- RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.855$ 0.6669 | $ 0.67 |
| 10+ | $ 0.6935$ 0.5410 | $ 5.41 |
| 30+ | $ 0.6112$ 0.4768 | $ 14.30 |
| 200+ | $ 0.532$ 0.4150 | $ 83.00 |
| 400+ | $ 0.483$ 0.3768 | $ 150.72 |
| 1,000+ | $ 0.4592$ 0.3582 | $ 358.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| Pin Structure | 2x12P | |
| Row Spacing | 3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3.5A | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 24P | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| Pin Structure | 2x12P | |
| Row Spacing | 3mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 3.5A AC/DC
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Withstanding Voltage: 1000V AC/min
- Operating Temperature: -40℃ ~ 105℃
- Material: Nylon UL94V-0
- Pin Material: Tin-plated Brass
- RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



