LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JMEconn 5001-VH0396A-12R1-00-B product image
  • 5001-VH0396A-12R1-00-B thumbnail 1
  • 5001-VH0396A-12R1-00-B thumbnail 2
  • 5001-VH0396A-12R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-VH0396A-12R1-00-B

Manufacturer
JMEconnAsian Brands
MPN
5001-VH0396A-12R1-00-B
LCSC Part #
C53457365
Packaging
SMD,P=3.96mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 250V 12 1 3.96mm 7A -25℃~+85℃ 12P Tin Beige 1x12P SMD,P=3.96mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetJMEconn 5001-VH0396A-12R1-00-B
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=3.96mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Voltage Rating (Max)250V
Contact MaterialCopper Alloy
Number of PINs Per Row12
Number of Rows1
Pitch3.96mm
Current Rating7A
Flame Retardant RatingUL94V-0
Operating Temperature-25℃~+85℃
Number of PINs12P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)51.48mm
Pin Structure1x12P

Introduction

AI Translation

Suitable for PCBs (thickness: 0.8mm~1.6mm), available in 2P and 3P configurations.

Features

AI Translation
  • Smooth plastic surface, free of flash, sink marks, defects, and cracks.
  • Temperature range: -25°C~85°C.
  • Rated voltage: 250V, AC/DC.
  • Rated current: 7.0A, AC/DC.
  • Contact resistance: ≤30mΩ Min.
  • Insulation resistance: ≥1000MΩ.
  • Withstanding voltage: 1500V AC/minute.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.