LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JMEconn 5001-PH0020A-13R1-00-B product image
  • 5001-PH0020A-13R1-00-B thumbnail 1
  • 5001-PH0020A-13R1-00-B thumbnail 2
  • 5001-PH0020A-13R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-PH0020A-13R1-00-B

Manufacturer
JMEconnAsian Brands
MPN
5001-PH0020A-13R1-00-B
LCSC Part #
C53457314
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 200V 13 1 2mm -40℃~+85℃ 13P Tin Beige 1x13P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetJMEconn 5001-PH0020A-13R1-00-B
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1506$ 0.1130$ 0.57
50+$ 0.1198$ 0.0899$ 4.50
150+$ 0.1044$ 0.0783$ 11.75
1,000+$ 0.0929$ 0.0697$ 69.70
2,000+$ 0.0836$ 0.0627$ 125.40
5,000+$ 0.079$ 0.0593$ 296.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Voltage Rating (Max)200V
Contact MaterialBrass
Number of PINs Per Row13
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Operating Temperature-40℃~+85℃
Number of PINs13P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)29.95mm
Pin Structure1x13P

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, visible sink marks, defects, cracks, or similar defects
  • Temperature range: -40°C ~ 85°C
  • Rated voltage: 200V, AC
  • Contact resistance: initial value per contact ≤55mΩ, allowable variation ≤25mΩ
  • Insulation resistance: ≥1000MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.