LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JMEconn 5001-GH0125B-04R1-00-B product image
  • 5001-GH0125B-04R1-00-B thumbnail 1
  • 5001-GH0125B-04R1-00-B thumbnail 2
  • 5001-GH0125B-04R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-GH0125B-04R1-00-B

Manufacturer
JMEconnAsian Brands
MPN
5001-GH0125B-04R1-00-B
LCSC Part #
C53457265
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
Surface Mount,Vertical 50V 4 1 1.25mm 1A -25℃~+85℃ 4P Tin Beige 1x4P SMD,P=1.25mm Headers, Male Pins
DatasheetJMEconn 5001-GH0125B-04R1-00-B
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0927$ 0.0696$ 0.35
50+$ 0.0737$ 0.0553$ 2.77
150+$ 0.0643$ 0.0483$ 7.25
1,000+$ 0.0572$ 0.0429$ 42.90
2,000+$ 0.0515$ 0.0387$ 77.40
5,000+$ 0.0486$ 0.0365$ 182.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=1.25mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)50V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Operating Temperature-25℃~+85℃
Number of PINs4P
Contact PlatingTin
Plastic MaterialPA6T
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)8.25mm
Pin Structure1x4P

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, obvious shrinkage, defects, cracks, and other anomalies
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V AC, DC
  • Withstanding voltage: 500V AC/minute
  • Contact resistance: ≤0.02Ω
  • Insulation resistance: ≥100MΩ
  • Rated current: 1A AC, DC

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.