LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HICHON SM5214

Manufacturer
HICHONAsian Brands
MPN
SM5214
LCSC Part #
C5345593
Packaging
SOT-23-6
Customer #
Key Attributes
800mA/20V Lithium Battery Linear Charging Chip
DatasheetHICHON SM5214
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerHICHON
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current65uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.5V~7V
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage Protection;Soft-start;Under-voltage lockout
The Chip TypeCharging IC
Balance Current-
Charge Current - Max800mA

Introduction

AI Translation

SM5214 is a complete single-cell lithium-ion battery linear charger with constant-current/constant-voltage operation, featuring reverse polarity protection for the battery's positive and negative terminals to safeguard both the IC and the user.

The internal PMOSFET architecture combined with anti-backflow circuitry eliminates the need for external sense resistors and isolation diodes. Thermal feedback regulates the charge current to limit the IC temperature during high-power operation or elevated ambient temperature conditions. The charge voltage is fixed at 4.2V, while the charge current can be set externally via a single resistor. When the charge current drops to 1/10 of the programmed value after reaching the final float voltage, SM5214 automatically terminates the charge cycle.

When the input voltage (AC adapter or USB power supply) is removed, SM5214 automatically enters a low-current state, reducing battery leakage current to below 0.25μA. SM5214 can also be placed in shutdown mode, reducing supply current to 25μA. Additional features of SM5214 include a charge current monitor, undervoltage lockout, automatic recharge, and a status pin for indicating charge termination and input voltage presence.

Features

AI Translation
  • Programmable charge current up to 800mA
  • No MOSFET, sense resistor, or blocking diode required
  • Constant-current/constant-voltage operation with thermal regulation for maximizing charge rate without risk of overheating
  • Charges single-cell Li-Ion batteries directly from USB port
  • 4.2V preset charge voltage with ±1% accuracy
  • Charge current monitor output for battery fuel gauging
  • Automatic recharge
  • Input overvoltage protection
  • 2.9V trickle charging
  • Soft-start to limit inrush current
  • C/10 charge termination
  • SOT23-6/DFN2*2-6 package
  • 20V PIN voltage rating

Applications

AI Translation
  • Mobile phones, PDAs, MP3 players
  • Charging docks
  • Bluetooth applications
  • Other handheld devices