Hong Cheng HC-ZH-8AW-M
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-ZH-8AW-M |
| LCSC Part # | C53454730 |
| Packaging | Through Hole,Right Angle,P=1.5mm |
| Customer # | |
| Key Attributes | ZH 250V 8 1 1.5mm 1A Right Angle 8P -25℃~+85℃ Tin Beige 1x8P Through Hole,Right Angle,P=1.5mm Headers, Male Pins |
| Datasheet | Hong Cheng HC-ZH-8AW-M |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x8P |
Introduction
The PCB layout technical requirements are as follows: compatible substrate thickness of 1.2mm ~ 1.6mm, temperature range of -25℃ ~ 85℃, rated voltage of 100V AC/DC, rated current of 1A, insulation resistance ≥ 1000MΩ, and withstand voltage of 800V AC/minute.
Features
- Compatible board thickness: 1.2mm ~ 1.6mm
- Temperature range: -25℃ ~ 85℃
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥ 1000MΩ
- Withstanding voltage: 800V AC/minute
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.035$ 0.0280 | $ 0.56 |
| 200+ | $ 0.0274$ 0.0220 | $ 4.40 |
| 1,000+ | $ 0.0232$ 0.0186 | $ 18.60 |
| 2,000+ | $ 0.0207$ 0.0166 | $ 33.20 |
| 10,000+ | $ 0.0185$ 0.0148 | $ 148.00 |
| 20,000+ | $ 0.0173$ 0.0139 | $ 278.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x8P |
Introduction
The PCB layout technical requirements are as follows: compatible substrate thickness of 1.2mm ~ 1.6mm, temperature range of -25℃ ~ 85℃, rated voltage of 100V AC/DC, rated current of 1A, insulation resistance ≥ 1000MΩ, and withstand voltage of 800V AC/minute.
Features
- Compatible board thickness: 1.2mm ~ 1.6mm
- Temperature range: -25℃ ~ 85℃
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥ 1000MΩ
- Withstanding voltage: 800V AC/minute
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



