LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Hong Cheng HC-JXDZFV-5.0-3P product image
  • HC-JXDZFV-5.0-3P thumbnail 1
  • HC-JXDZFV-5.0-3P thumbnail 2
  • HC-JXDZFV-5.0-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZFV-5.0-3P

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZFV-5.0-3P
LCSC Part #
C53454561
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-40℃~+85℃ 20A 0.5~2.5 300V 1x3P Gray 12~20 Through Hole 3 1 5mm Through Hole,P=5mm Wire to Board
DatasheetHong Cheng HC-JXDZFV-5.0-3P
Custom CablesMOQ 1pc
In-Stock: 238
238 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1531$ 1.0955$ 1.10
10+$ 0.9604$ 0.9124$ 9.12
30+$ 0.8526$ 0.8100$ 24.30
70+$ 0.7334$ 0.6968$ 48.78
490+$ 0.6795$ 0.6456$ 316.34
980+$ 0.655$ 0.6223$ 609.85
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerHong Cheng
PackagingThrough Hole,P=5mm
Operating Temperature-40℃~+85℃
Current Rating20A
Wire Gauge - mm20.5~2.5
Voltage Rating (Max)300V
Number of Positions or Pins1x3P
ColorGray
Number of Pins3P
Wire Gauge - AWG12~20
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1
Pitch5mm

Introduction

AI Translation

When inserting wires, do not lift the operating lever upward, as this may cause damage. Rated voltage/current: 300V/20A, rated impulse voltage: 4kV, wire gauge range (solid and stranded): 0.5...2.5mm²/20...12AWG, pitch/pole range: 5.0mm/N = 2 ~ 24P, wire strip length: 10 - 12mm, operating temperature range: -40℃ ~ +85℃.

Features

AI Translation
  • Rated Voltage/Current: 300V/20A
  • Rated Impulse Voltage: 4kV
  • Wire Range (Solid & Stranded): 0.5...2.5mm/20...12AWG
  • Pitch/Pole Range: 5.0/N = 2 ~ 24P
  • Strip Length: 10 - 12mm
  • Operating Temperature Range: -40℃ ~ +85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.