EVISUN URA2405YMD-15WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URA2405YMD-15WR3 |
| LCSC Part # | C53454362 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | ±5V 9V~36V Through Hole,25.4x25.4mm DC DC Converters |
| Datasheet | EVISUN URA2405YMD-15WR3 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1500uF | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Height | 12.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1500uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Height | 12.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1500uF | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Height | 12.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1500uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Height | 12.2mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
C53454362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



