HenryTech HT-VLF-4400+
| Manufacturer | HenryTechAsian Brands |
| MPN | HT-VLF-4400+ |
| LCSC Part # | C5344951 |
| Packaging | - |
| Customer # | |
| Key Attributes | HT-VLF-4400+ Low Pass Filter |
| Datasheet | HenryTech HT-VLF-4400+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 5.29GHz | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.29GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 0.73dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 5.29GHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.29GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 0.73dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- rugged uni-body construction, smallsize
- 7 sections
- excellent power handling, 8W
- temperature stable
- low cost
Applications
AI Translation
- harmonic rejection
- transmitters/receivers
- lab use
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 5.29GHz | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.29GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 0.73dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 5.29GHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | 5.29GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+100℃ | |
| Insertion Loss | 0.73dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- rugged uni-body construction, smallsize
- 7 sections
- excellent power handling, 8W
- temperature stable
- low cost
Applications
AI Translation
- harmonic rejection
- transmitters/receivers
- lab use
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

