LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LXW-TF-128 product image
Images for reference only

LXWCONN LXW-TF-128

Manufacturer
LXWCONNAsian Brands
MPN
LXW-TF-128
LCSC Part #
C53446996
Packaging
SMD
Customer #
Key Attributes
-20℃~+60℃ Push-Push 1.28mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets
DatasheetLXWCONN LXW-TF-128
Custom CablesMOQ 1pc
In-Stock: 2,394
2,394 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8878$ 0.89
10+$ 0.7192$ 7.19
30+$ 0.6349$ 19.05
100+$ 0.5521$ 55.21
500+$ 0.5012$ 250.60
1,000+$ 0.4758$ 475.80
Standard Packaging2400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerLXWCONN
PackagingSMD
Operating Temperature-20℃~+60℃
Card Connection ModePush-Push
Rated Voltage (Max)12V
Height Above Board1.28mm
Card DetectionNo
Connector TypeConnector and Ejector
Card TypeMicroSD Card (TF Card)

Features

AI Translation
  • Insulator: High-temperature thermoplastic, LCP SZ6505HF black, UL94V-0 rated
  • Terminal: Phosphor bronze (C5210-H, thickness 0.15mm)
  • Shell: SUS301-3/4H, thickness 0.10mm
  • Spring: SUS301, length 9.80mm
  • Slider: PA9T black
  • Pull bar: SUS304-H, length 3.85mm
  • Terminal: Overall nickel plating min. 80 µin, selective contact area gold plating min. 1 µin, solder area gold over nickel plating min. 1 µin
  • Shell: Overall gold plating min. 1 µin, nickel plating min. 50 µin
  • Rated current: Max. 0.5A AC/DC
  • Rated voltage: 12V AC/DC
  • Operating temperature range: -20°C ~ +60°C
  • Operating humidity range: Max. 95% RH
  • Contact resistance: Max. 100mΩ
  • Insulation resistance: Min. 100MΩ / 500VDC

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.