LXWCONN H420014-04-CN
| Manufacturer | LXWCONNAsian Brands |
| MPN | H420014-04-CN |
| LCSC Part # | C53446959 |
| Packaging | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | 4.2mm Right Angle 7A 600V 4P -25℃~+85℃ Tin 2 2x2P 2 Through Hole,Right Angle,P=4.2mm Headers, Male Pins |
| Datasheet | LXWCONN H420014-04-CN |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Connector Type | Right Angle | |
| Current Rating | 7A | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 4P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Connector Type | Right Angle | |
| Current Rating | 7A | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.2~24 circuits available
- Contact material: Brass
- Material: PA66, UL94V-0 or UL94V-2
- Surface treatment: Tin-plated
- Compatible with H420012 housing
- Color: Black / Natural (Transparent) / Ivory
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0898 | $ 0.45 |
| 50+ | $ 0.0878 | $ 4.39 |
| 150+ | $ 0.0864 | $ 12.96 |
| 410+ | $ 0.0851 | $ 34.89 |
Standard Packaging256/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Connector Type | Right Angle | |
| Current Rating | 7A | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 4P | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Connector Type | Right Angle | |
| Current Rating | 7A | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.2~24 circuits available
- Contact material: Brass
- Material: PA66, UL94V-0 or UL94V-2
- Surface treatment: Tin-plated
- Compatible with H420012 housing
- Color: Black / Natural (Transparent) / Ivory
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



