LXWCONN H3000S13-04
| Manufacturer | LXWCONNAsian Brands |
| MPN | H3000S13-04 |
| LCSC Part # | C53446952 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | 250V 4 1 3mm 5A Through Hole 4P -20℃~+85℃ Tin Black 1x4P Through Hole,P=3mm Headers, Male Pins |
| Datasheet | LXWCONN H3000S13-04 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,P=3mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -20℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.65mm | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,P=3mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -20℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.65mm | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.2~12 circuits available
- Material: PA66+15% glass fiber, black
- Contact: brass
- Surface finish: tin plating
- 0.64mm square pin
- Compatible with H3000S12-XX housing
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1039 | $ 0.52 |
| 50+ | $ 0.1016 | $ 5.08 |
| 150+ | $ 0.1 | $ 15.00 |
| 500+ | $ 0.0985 | $ 49.25 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,P=3mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Current Rating | 5A | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -20℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.65mm | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,P=3mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -20℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.65mm | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.2~12 circuits available
- Material: PA66+15% glass fiber, black
- Contact: brass
- Surface finish: tin plating
- 0.64mm square pin
- Compatible with H3000S12-XX housing
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



