LXWCONN LXW15EDGRC-3.81-4P
| Manufacturer | LXWCONNAsian Brands |
| MPN | LXW15EDGRC-3.81-4P |
| LCSC Part # | C53446795 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | 1x4P 3.81mm Board Side/Socket - Closed Green Without fixing device Right-Angle Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets |
| Datasheet | LXWCONN LXW15EDGRC-3.81-4P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Number of Positions or Pins | 1x4P | |
| Pitch | 3.81mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Without fixing device | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Number of Positions or Pins | 1x4P | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Without fixing device | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated voltage: 300V, 250V
- Rated current: 8A, 7A
- Rated impulse voltage: 3.81/N = 02~24P
- Operating temperature range: -40~+105℃
- RoHS compliant
- UL, CE certified
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0626 | $ 0.31 |
| 50+ | $ 0.0612 | $ 3.06 |
| 150+ | $ 0.0603 | $ 9.05 |
| 600+ | $ 0.0593 | $ 35.58 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Number of Positions or Pins | 1x4P | |
| Pitch | 3.81mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Without fixing device | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | LXWCONN | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Number of Positions or Pins | 1x4P | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Without fixing device | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated voltage: 300V, 250V
- Rated current: 8A, 7A
- Rated impulse voltage: 3.81/N = 02~24P
- Operating temperature range: -40~+105℃
- RoHS compliant
- UL, CE certified
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



