LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD4062BCPZ product image
Images for reference only

ADI AD4062BCPZ

Manufacturer
MPN
AD4062BCPZ
LCSC Part #
C53446611
Packaging
LFCSP-14(2x2.6)
Customer #
Key Attributes
I3C 2.3V~3.6V LFCSP-14(2x2.6) Analog to Digital Converters (ADC)
DatasheetADI AD4062BCPZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.7176$ 17.72
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-14(2x2.6)
Operating Temperature-40℃~+125℃
InterfaceI3C
Quiescent Current (Iq)-
Voltage - Supply2.3V~3.6V
Number of Channels1
Integral non - linearity0.15LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Built-in digital filter;Synchronous triggering
Resolution(Bits)2MHz;16
S/N Ratio86.1dB
DNL (LSB)0.1LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The AD4062 is a versatile 16-bit SAR ADC capable of delivering low-power, high-density data acquisition solutions without sacrificing accuracy. This ADC achieves a unique balance between performance and power efficiency, featuring innovative capabilities that enable seamless switching between high-resolution and low-power modes based on real-time system demands. The AD4062 is ideally suited for battery-powered, compact data acquisition and edge sensing applications.

Easy-drive features enable efficient AFE design. The small sampling capacitance (3.4 pF) maximizes input impedance, reducing reliance on the high-bandwidth, high-power amplifiers typically required by SAR ADCs. The wide input common-mode range provides inherent support for both differential and single-ended signals.

The AD4062 supports microcontrollers with power-down modes and interrupt-driven firmware. Autonomous mode enables out-of-range event detection while the digital host is asleep. Burst averaging mode delivers high-resolution measurements on demand while reducing the computational burden on the host processor. The self-timed device enable signal (DEV_EN) synchronizes AFE device power cycling with ADC sampling instants, optimizing system power consumption while minimizing power-up settling error artifacts. The AD4062 also supports power cycling of the voltage reference and using the supply as the ADC reference voltage (VREF) for further power savings.

Device configuration and ADC data readback are supported via a robust 2-wire I3C interface, with CRC supported for all data transfers. The AD4062 is housed in a compact 14-lead lead frame chip scale package [LFCSP] and a 16-ball wafer level chip scale package [WLCSP], and operates over a wide temperature range, making it suitable for a broad range of applications.

Features

AI Translation
  • Compact size, high performance
  • Integral Nonlinearity (INL): ±0.5 LSB max
  • SNR: 86.1dB at VREF = 3.3V
  • 1.35nJ per conversion
  • 405μW power consumption at 300kSPS in sample mode
  • 370μW/112μW power consumption at 1MSPS/300kSPS in autonomous mode
  • 4.1μW standby power consumption
  • Integrated multifunction signal conditioning
  • Easy drive characteristics for compact low-power AFE design
  • Compatible with differential and single-ended signal chains
  • Wide common-mode input range
  • Minimized digital host activity and power consumption
  • Autonomous sampling with window comparator and interrupt generation
  • Averaging filter supporting burst sampling
  • Power cycle synchronization for companion devices
  • 2-wire I3C interface, compatible with 1.8V to 3.3V logic
  • 2.00mm × 2.6mm LFCSP and 1.67mm × 1.97mm WLCSP packages
  • Wide operating temperature range: −40°C ~ +125°C

Applications

AI Translation
  • Battery-powered data acquisition
  • Vital signs monitoring
  • Biological and chemical analysis
  • Geological and seismic sensing
  • Motion and robotics