EVERLIGHT IR333C-6-A
| Manufacturer | |
| MPN | IR333C-6-A |
| LCSC Part # | C53446534 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 5V 940nm 1.2V 150mW Through Hole,D=5mm LED Emitters - Infrared, UV, Visible |
| Datasheet | EVERLIGHT IR333C-6-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The infrared light-emitting diode (IR333C-6-A) is a high-intensity diode in a water-clear plastic package. The device is spectrally matched to phototransistors, photodiodes, and IR receiver modules.
Features
AI Translation
- High reliability
- 2.54mm pin pitch
- Low forward voltage
- Excellent spectral match with silicon photodetectors
- High radiant intensity
- Lead-free
- RoHS compliant
Applications
AI Translation
- Free-space transmission systems
- Photoelectric switches
- Floppy disk drives
- Infrared application systems
- Smoke detectors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The infrared light-emitting diode (IR333C-6-A) is a high-intensity diode in a water-clear plastic package. The device is spectrally matched to phototransistors, photodiodes, and IR receiver modules.
Features
AI Translation
- High reliability
- 2.54mm pin pitch
- Low forward voltage
- Excellent spectral match with silicon photodetectors
- High radiant intensity
- Lead-free
- RoHS compliant
Applications
AI Translation
- Free-space transmission systems
- Photoelectric switches
- Floppy disk drives
- Infrared application systems
- Smoke detectors
C53446534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



