Infineon BSL316C H6327
| Manufacturer | |
| MPN | BSL316C H6327 |
| LCSC Part # | C534460 |
| Packaging | TSOP-6-6-1.5mm |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 1.4A TSOP-6-6-1.5mm |
| Datasheet | Infineon BSL316C H6327 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6-6-1.5mm | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 282pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 1.4A | |
| Reverse Transfer Capacitance (Crss) | 84pF | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 600pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6-6-1.5mm | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 282pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 1.4A | |
| Reverse Transfer Capacitance (Crss) | 84pF | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 600pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary P+N channel
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen free according to IEC61249-2-21
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6-6-1.5mm | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 282pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 1.4A | |
| Reverse Transfer Capacitance (Crss) | 84pF | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 600pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSOP-6-6-1.5mm | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 282pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 1.4A | |
| Reverse Transfer Capacitance (Crss) | 84pF | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 600pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary P+N channel
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- 100% lead-free; RoHS compliant
- Halogen free according to IEC61249-2-21
C534460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



