SHARP PC355NJ0000F
| Manufacturer | |
| MPN | PC355NJ0000F |
| LCSC Part # | C53440 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Mini-flat Package, Darlington Phototransistor Output Photocoupler |
| Datasheet | SHARP PC355NJ0000F |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 60us@2mA,100Ω | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,1mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 60us@2mA,100Ω | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,1mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PC355NJ0000F Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin Mini-flat. Input-output isolation voltage(rms) is 3.75kV. CTR is MIN 600% at input current of 1.0mA.
Features
AI Translation
- 4-pin Mini-flat package
- Double transfer mold package (Ideal for Flow Soldering)
- Darlington phototransistor output (CTR : MIN. 600% at IF = 1mA, VCE = 2V)
- High isolation voltage between input and output (Viso(rms): 3.75kV)
- Lead-free and RoHS directive compliant
Applications
AI Translation
- Hybrid substrates that require high density mounting
- Programmable controllers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 60us@2mA,100Ω | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,1mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 60us@2mA,100Ω | |
| Output Current | 80mA | |
| Fall time | 53us | |
| Vce Saturation(VCE(sat)) | 800mV@20mA,1mA | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;7500% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PC355NJ0000F Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin Mini-flat. Input-output isolation voltage(rms) is 3.75kV. CTR is MIN 600% at input current of 1.0mA.
Features
AI Translation
- 4-pin Mini-flat package
- Double transfer mold package (Ideal for Flow Soldering)
- Darlington phototransistor output (CTR : MIN. 600% at IF = 1mA, VCE = 2V)
- High isolation voltage between input and output (Viso(rms): 3.75kV)
- Lead-free and RoHS directive compliant
Applications
AI Translation
- Hybrid substrates that require high density mounting
- Programmable controllers
C53440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



