Infineon BSC0902NSI
| Manufacturer | |
| MPN | BSC0902NSI |
| LCSC Part # | C534382 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 30V 89A TDSON-8(5x6) |
| Datasheet | Infineon BSC0902NSI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Output Capacitance(Coss) | 630pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 88pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Output Capacitance(Coss) | 630pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 88pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized SyncFET for high performance buck converter
- Integrated monolithic Schottky-like diode
- Very low on-resistance RDS(on) ×V₀₅ = 4.5V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Output Capacitance(Coss) | 630pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 88pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Output Capacitance(Coss) | 630pF | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 89A | |
| Reverse Transfer Capacitance (Crss) | 88pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized SyncFET for high performance buck converter
- Integrated monolithic Schottky-like diode
- Very low on-resistance RDS(on) ×V₀₅ = 4.5V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
C534382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



