Infineon BSC074N15NS5
| Manufacturer | |
| MPN | BSC074N15NS5 |
| LCSC Part # | C534367 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 114A TDSON-8 |
| Datasheet | Infineon BSC074N15NS5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Output Capacitance(Coss) | 770pF | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 114A | |
| Reverse Transfer Capacitance (Crss) | 33pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Output Capacitance(Coss) | 770pF | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 114A | |
| Reverse Transfer Capacitance (Crss) | 33pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Excellent gate charge × RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Very low reverse recovery charge (Qrr)
- 175 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Ideal for high-frequency switching and synchronous rectification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Output Capacitance(Coss) | 770pF | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 114A | |
| Reverse Transfer Capacitance (Crss) | 33pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Output Capacitance(Coss) | 770pF | |
| Ciss-Input Capacitance | 4nF | |
| Pd - Power Dissipation | 214W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 114A | |
| Reverse Transfer Capacitance (Crss) | 33pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 52nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Excellent gate charge × RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Very low reverse recovery charge (Qrr)
- 175 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Ideal for high-frequency switching and synchronous rectification
C534367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



