Alpha (Taiwan) RA3021F-202-15C1-B100K
| Manufacturer | |
| MPN | RA3021F-202-15C1-B100K |
| LCSC Part # | C53436015 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 100kΩ Through Hole Trimmer Potentiometers |
| Datasheet | Alpha (Taiwan) RA3021F-202-15C1-B100K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Alpha (Taiwan) | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Alpha (Taiwan) | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Smooth sliding feel.
Applications
AI Translation
- Audio
- Home Appliances
- Lighting Control, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1178 | $ 4.12 |
| 200+ | $ 1.6434 | $ 328.68 |
| 500+ | $ 1.5895 | $ 794.75 |
| 1,000+ | $ 1.561 | $ 1561.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Alpha (Taiwan) | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Alpha (Taiwan) | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Smooth sliding feel.
Applications
AI Translation
- Audio
- Home Appliances
- Lighting Control, etc.
C53436015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



