LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CRMICRO DPM06T60CG1

Manufacturer
CRMICROAsian Brands
MPN
DPM06T60CG1
LCSC Part #
C53435818
Packaging
DIP-25
Customer #
Key Attributes
15kHz 600V 6A 13.5V~16.5V IGBT DIP-25 Power Driver Modules
DatasheetCRMICRO DPM06T60CG1
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerCRMICRO
PackagingDIP-25
Width-
Length-
Quiescent Current(Iq)1.5mA;100uA
Pd - Power Dissipation15W
High-side Bias Voltage(Vbs)13.5V~16.5V
Voltage - Isolation1500Vrms
Frequency - Switching15kHz
Drain to Source Voltage600V
Current - Continuous Drain(Id)6A
Operating Temperature --40℃~+125℃
Features-
Voltage - Supply13.5V~16.5V
ConfigurationThree-phase bridge
TypeIGBT

Introduction

AI Translation

DPM06T60CG1 is a highly integrated, high-reliability three-phase brushless DC motor driver, primarily designed for lower-power motor drive applications such as fan motors. It incorporates 6 low-loss IGBTs and 3 half-bridge HVIC gate driver circuits. Integrated undervoltage protection, overcurrent protection, and SD enable shutdown functionality provide excellent protection and fail-safe operation. Since each phase has an independent negative DC terminal, the current of each phase can be sensed individually. DPM06T60CG1 provides a temperature sense output port, and the internally integrated bootstrap diodes simplify the peripheral circuitry.

Features

AI Translation
  • 6 built-in IGBTs
  • Built-in high-voltage gate drive IC (HVIC)
  • Built-in undervoltage protection
  • Built-in overcurrent protection
  • SD enable shutdown
  • Built-in bootstrap diodes
  • Fully compatible with 3.3V, 5V, and 15V MCU interfaces, active high
  • Temperature sensing function
  • 3 independent negative DC terminals for inverter current sensing applications
  • Package: DIP-25