R+O 05D560K
| Manufacturer | R+OAsian Brands |
| MPN | 05D560K |
| LCSC Part # | C53435702 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 123V 45V 35V 50V~62V Through Hole,P=5mm Varistors, MOVs |
| Datasheet | R+O 05D560K |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 123V | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 45V | |
| Energy | 1.3J | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 50V~62V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 123V | |
| Capacitance | 450pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 45V | |
| Energy | 1.3J | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 50V~62V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V1mA) range: 18V to 750V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio, no follow-on current
- Coating (epoxy resin): compliant with UL94 V-0 flammability standard
- MSL Level 1 per J-STD-020
- Operating temperature: -40°C ~ +105°C
- Storage temperature: -40°C ~ +125°C
Applications
AI Translation
- Surge protection for electronic household appliances, gas and oil appliances
- Surge protection for industrial electronic equipment
- Surge protection for consumer electronics
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge absorption for relays and solenoid valves
In-Stock: 5,385
5,385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0782 | $ 0.39 |
| 50+ | $ 0.0623 | $ 3.12 |
| 150+ | $ 0.0543 | $ 8.15 |
| 1,000+ | $ 0.0484 | $ 48.40 |
| 2,000+ | $ 0.0436 | $ 87.20 |
| 5,000+ | $ 0.0412 | $ 206.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 123V | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 45V | |
| Energy | 1.3J | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 50V~62V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 123V | |
| Capacitance | 450pF@1kHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 45V | |
| Energy | 1.3J | |
| Maximum AC Volts | 35V | |
| Varistor Voltage | 50V~62V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V1mA) range: 18V to 750V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio, no follow-on current
- Coating (epoxy resin): compliant with UL94 V-0 flammability standard
- MSL Level 1 per J-STD-020
- Operating temperature: -40°C ~ +105°C
- Storage temperature: -40°C ~ +125°C
Applications
AI Translation
- Surge protection for electronic household appliances, gas and oil appliances
- Surge protection for industrial electronic equipment
- Surge protection for consumer electronics
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge absorption for relays and solenoid valves
C53435702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 07D560K | R+O | Through Hole,P=5mm | 2,180 | $ 0.0778 | ||
| HMLV1206-560G | R+O | 1206 | 5,465 | $ 0.0882 | ||
| 14D560KJ | R+O | Through Hole,P=7.5mm | 1,495 | $ 0.2602 | ||
| HMLV1210-560G | R+O | 1210 | 265 | $ 0.1891 | ||
| HMLV0805-560G | R+O | 0805 | 5,990 | $ 0.0737 | ||
| 10D560K | R+O | Through Hole,P=7.5mm | 27,270 | $ 0.1957 | ||
| 14D560K | R+O | Through Hole,P=7.5mm | 7,515 | $ 0.2601 | ||
| 20D560K | R+O | Through Hole,P=10mm | 1,548 | $ 0.4487 |



