LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL PESDUC5D5VB product image
  • PESDUC5D5VB thumbnail 1
  • PESDUC5D5VB thumbnail 2
  • PESDUC5D5VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL PESDUC5D5VB

Manufacturer
YTLAsian Brands
MPN
PESDUC5D5VB
LCSC Part #
C53433022
Packaging
SOD-523
Customer #
Key Attributes
12.9V 5.4V 5V SOD-523 TVS Diodes
DatasheetYTL PESDUC5D5VB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,560
2,560 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
QtyUnit PriceTotal Amount
20+$ 0.0273$ 0.55
200+$ 0.0212$ 4.24
600+$ 0.0178$ 10.68
3,000+$ 0.0158$ 47.40
9,000+$ 0.014$ 126.00
21,000+$ 0.013$ 273.00
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYTL
PackagingSOD-523
Clamping Voltage12.9V
Operating Temperature-55℃~+125℃
Voltage - Breakdown5.4V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra-low capacitance 0.5 pF
  • Low clamping voltage
  • Small package outline
  • Standoff voltage: 5 V
  • Low leakage current
  • Response time typically < 1.0 ns
  • IEC61000-4-2 Level 4 ESD protection
  • Products declared RoHS compliant and halogen-free