JXTCONN AIPEX-1-SMD
| Manufacturer | JXTCONNAsian Brands |
| MPN | AIPEX-1-SMD |
| LCSC Part # | C53432948 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Inner pin Board Side -40℃~+85℃ 6GHz 50Ω 2mm SMD Coaxial Connector (RF) Adapters |
| Datasheet | JXTCONN AIPEX-1-SMD |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | JXTCONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | JXTCONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage: 60VAC (R.M.S.)
- Characteristic Impedance: 50Ω
- Frequency Range: DC~6GHz
- VSWR: 1.3 MAX. (DC~3GHz), 1.5 MAX. (3~6GHz)
- Operating Temperature: -40°C to +85°C
- Reflow Solderable
- Molding Compound: Thermoplastic LCP, UL94V-0 (LCP UL94V-0)
- Center Contact: Copper Alloy C5191
- Shell: Copper Alloy C5191
- Carrier Tape: PET
- Cover Tape: PET
- Reel: PS
- Carton: Multi-layer Corrugated Board
- Reel Dimensions: W = 12.5
- Carton Dimensions: L = 350, W = 350, H = 190
- Base Packaging: 5000 pcs/reel
- Standard Packaging: 10 reels/carton (50000 pcs)
- Net Weight: 0.50KG/reel
- Gross Weight: 0.50KG/reel, 5.5KG/carton
- Cover Tape Peel Force: 10gf~130gf
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | JXTCONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | JXTCONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side |
| Type | Description | |
|---|---|---|
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage: 60VAC (R.M.S.)
- Characteristic Impedance: 50Ω
- Frequency Range: DC~6GHz
- VSWR: 1.3 MAX. (DC~3GHz), 1.5 MAX. (3~6GHz)
- Operating Temperature: -40°C to +85°C
- Reflow Solderable
- Molding Compound: Thermoplastic LCP, UL94V-0 (LCP UL94V-0)
- Center Contact: Copper Alloy C5191
- Shell: Copper Alloy C5191
- Carrier Tape: PET
- Cover Tape: PET
- Reel: PS
- Carton: Multi-layer Corrugated Board
- Reel Dimensions: W = 12.5
- Carton Dimensions: L = 350, W = 350, H = 190
- Base Packaging: 5000 pcs/reel
- Standard Packaging: 10 reels/carton (50000 pcs)
- Net Weight: 0.50KG/reel
- Gross Weight: 0.50KG/reel, 5.5KG/carton
- Cover Tape Peel Force: 10gf~130gf
C53432948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



