QNHCHIP AT24C64D-SSHM-TQN
| Manufacturer | QNHCHIPAsian Brands |
| MPN | AT24C64D-SSHM-TQN |
| LCSC Part # | C53432872 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 64Kbit 1MHz I2C SOP-8 Memory |
| Datasheet | QNHCHIP AT24C64D-SSHM-TQN |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.8mA | |
| Clock Frequency | 1MHz | |
| Access Time | 3.45us;0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.8mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 3.45us;0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AT24C64D is a 64 Kbit I²C-compatible serial EEPROM device. It contains an 8K × 8-bit memory array, organized as 32 bytes per page.
Features
AI Translation
- Single supply voltage and high-speed mode
- Minimum operating voltage down to 1.7V
- Clock frequency 1 MHz at 2.5V to 5.5V
- Clock frequency 400kHz at 1.8V to 2.5V
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.6mA (400kHz, typical)
- Schmitt trigger filtered inputs for noise suppression
- Sequential and random read modes
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1 million write cycles
- Data retention: 100 years
- HBM: 6KV
- Latch-up immunity: +/- 200mA (25°C)
- Packages: PDIP-8, SOP-8, TSSOP-8, UDFN-8, MSOP-8, SOT23-5, and WLCSP-4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0814$ 0.0774 | $ 0.39 |
| 50+ | $ 0.0646$ 0.0614 | $ 3.07 |
| 150+ | $ 0.0562$ 0.0534 | $ 8.01 |
| 500+ | $ 0.0499$ 0.0475 | $ 23.75 |
| 2,500+ | $ 0.0449$ 0.0427 | $ 106.75 |
| 4,000+ | $ 0.0424$ 0.0403 | $ 161.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.8mA | |
| Clock Frequency | 1MHz | |
| Access Time | 3.45us;0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function;Page write protection function | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~5.5V;0.8mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 3.45us;0.9us;0.55us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AT24C64D is a 64 Kbit I²C-compatible serial EEPROM device. It contains an 8K × 8-bit memory array, organized as 32 bytes per page.
Features
AI Translation
- Single supply voltage and high-speed mode
- Minimum operating voltage down to 1.7V
- Clock frequency 1 MHz at 2.5V to 5.5V
- Clock frequency 400kHz at 1.8V to 2.5V
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.6mA (400kHz, typical)
- Schmitt trigger filtered inputs for noise suppression
- Sequential and random read modes
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1 million write cycles
- Data retention: 100 years
- HBM: 6KV
- Latch-up immunity: +/- 200mA (25°C)
- Packages: PDIP-8, SOP-8, TSSOP-8, UDFN-8, MSOP-8, SOT23-5, and WLCSP-4
C53432872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QN24C64D-SSHM-T | QNHCHIP | SOP-8 | 80 | $0.0774 $0.0814 |

