LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

3W Single Output Encapsulated AC-DC Power Supply Module

Manufacturer
MEAN WELLAsian Brands
MPN
IRM-03-9
LCSC Part #
C5343210
Packaging
-
Customer #
Key Attributes
3W Single Output Encapsulated AC-DC Power Supply Module
DatasheetMEAN WELL IRM-03-9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerMEAN WELL
Packaging-
conversion typeAC-DC
Power3W
CertificationCB、CE、cURus、TUV
output voltage9V
efficiency77%
Installation MethodPCBWeld
application typeITE (commercial)
Maximum output current333mA
input voltage85-305VAC、120-430VDC
Output count1

Introduction

AI Translation

IRM-03 is a 3W miniature (372415mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows a universal input voltage range of 85~305VAc. The phenolic case and potted with silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 80% and the extremely low no-load power consumption below 0.075W, IRM-03 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class Ⅱ design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference. In addition to module-type model, IRM-03 series also offers the SMD style model.

Features

AI Translation
  • Universal AC input / Full range
  • No load power consumption<0.075w
  • Compact size
  • Comply with BS EN/EN55032 Class B without any additional components
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Isolation Class IⅡI
  • High reliability, low cost

Applications

AI Translation
  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device