LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX TS1101CCEJ-3x6x4.3Y-CJ product image
  • TS1101CCEJ-3x6x4.3Y-CJ thumbnail 1
  • TS1101CCEJ-3x6x4.3Y-CJ thumbnail 2
  • TS1101CCEJ-3x6x4.3Y-CJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX TS1101CCEJ-3x6x4.3Y-CJ

Manufacturer
CAXAsian Brands
MPN
TS1101CCEJ-3x6x4.3Y-CJ
LCSC Part #
C53431107
Packaging
Through Hole
Customer #
Key Attributes
12V Without Bracket 3.6mm Rectangular Button 6.1mm SPST-NO 50mA Through Hole Tactile Switches
DatasheetCAX TS1101CCEJ-3x6x4.3Y-CJ
Alternative Parts3
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0634$ 0.0603$ 0.60
100+$ 0.0504$ 0.0479$ 4.79
300+$ 0.044$ 0.0418$ 12.54
1,000+$ 0.0391$ 0.0372$ 37.20
5,000+$ 0.0352$ 0.0335$ 167.50
10,000+$ 0.0333$ 0.0317$ 317.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCAX
PackagingThrough Hole
Voltage Rating12V
with BracketWithout Bracket
Width3.6mm
Termination StylePC Pin
Actuator StyleRectangular Button
Length6.1mm
CircuitSPST-NO
Height4.3mm
Contact Current50mA

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TS1101CCEJ-3x6x4.5Y-CJCAXThrough Hole500$0.0603 $0.0634
TS1101CCEJ-3x6x5.0Y-CJCAXThrough Hole500$0.0603 $0.0634
TS1101CCEJ-3x6x4.3Y-DJCAXThrough Hole500$0.0638 $0.0671