GUWANJI SZ122116
| Manufacturer | GUWANJIAsian Brands |
| MPN | SZ122116 |
| LCSC Part # | C53429672 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.45mm Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN 7380 | |
| nominal diameter | 2.5mm | |
| specifications | M2.5X20 | |
| Pitch | 0.45mm | |
| Nominal length | 20mm | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN 7380 |
| Type | Description | |
|---|---|---|
| nominal diameter | 2.5mm | |
| specifications | M2.5X20 | |
| Pitch | 0.45mm | |
| Nominal length | 20mm | |
| Surface Treatment | Natural color |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0142 | $ 0.01 |
Standard Packaging100/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN 7380 | |
| nominal diameter | 2.5mm | |
| specifications | M2.5X20 | |
| Pitch | 0.45mm | |
| Nominal length | 20mm | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN 7380 |
| Type | Description | |
|---|---|---|
| nominal diameter | 2.5mm | |
| specifications | M2.5X20 | |
| Pitch | 0.45mm | |
| Nominal length | 20mm | |
| Surface Treatment | Natural color |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


