LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH SS8050 product image
  • SS8050 thumbnail 1
  • SS8050 thumbnail 2
  • SS8050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH SS8050

Manufacturer
XCHAsian Brands
MPN
SS8050
LCSC Part #
C5342903
Packaging
SOT-23
Customer #
Key Attributes
TRANS 25V 1.5A SOT-23
DatasheetXCH SS8050
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,750
1,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0156$ 0.78
500+$ 0.0122$ 6.10
3,000+$ 0.0101$ 30.30
6,000+$ 0.0089$ 53.40
24,000+$ 0.008$ 192.00
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerXCH
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain400
Pd - Power Dissipation300mW
Current - Collector(Ic)1.5A
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Complimentary to SS8550
  • Collector Current: IC=1.5A
  • Marking Code: 1