ZG BTB12-800BW-H
| Manufacturer | ZGAsian Brands |
| MPN | BTB12-800BW-H |
| LCSC Part # | C53426894 |
| Packaging | TO-262 |
| Customer # | |
| Key Attributes | 60mA 50mA 800V 1 TRIAC TO-262 TRIACs |
| Datasheet | ZG BTB12-800BW-H |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-262 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 10W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-262 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 10W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Introduction
BTB12-800BW-H TRIAC is suitable for general-purpose AC switching. It can serve as a switching device in applications such as heating regulation and inductive motor starting circuits, and can also be used for phase control operation in light dimmers and motor speed controllers. The BTB12-800BW snubberless TRIAC is especially recommended for inductive loads. It can be directly driven by MCU I/O ports. Connect from the T2 terminal to an external heatsink. TO-262 package, RoHS compliant.
Features
- Three-quadrant TRIAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.274 | $ 1.37 |
| 50+ | $ 0.2184 | $ 10.92 |
| 150+ | $ 0.1945 | $ 29.18 |
| 500+ | $ 0.1648 | $ 82.40 |
| 2,000+ | $ 0.1515 | $ 303.00 |
| 5,000+ | $ 0.1436 | $ 718.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-262 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 10W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-262 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 10W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 120A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Introduction
BTB12-800BW-H TRIAC is suitable for general-purpose AC switching. It can serve as a switching device in applications such as heating regulation and inductive motor starting circuits, and can also be used for phase control operation in light dimmers and motor speed controllers. The BTB12-800BW snubberless TRIAC is especially recommended for inductive loads. It can be directly driven by MCU I/O ports. Connect from the T2 terminal to an external heatsink. TO-262 package, RoHS compliant.
Features
- Three-quadrant TRIAC
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BTB16-800BW-H | ZG | TO-262 | 490 | $ 0.3183 | ||
| BTB20-800CW-H | ZG | TO-262 | 490 | $ 0.3787 | ||
| BTB12-800CW-H | ZG | TO-262 | 500 | $ 0.274 | ||
| BTB20-800BW-H | ZG | TO-262 | 500 | $ 0.3787 | ||
| BTB24-800BW-H | ZG | TO-262 | 500 | $ 0.3787 | ||
| BTB24-800CW-H | ZG | TO-262 | 490 | $ 0.3787 |



