Lewa Micro LWS6T10AF
| Manufacturer | Lewa MicroAsian Brands |
| MPN | LWS6T10AF |
| LCSC Part # | C53426737 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | 270mW 60V 260mA 1.5Ω@10V 1 P-Channel P-Channel SOT-523 Single FETs, MOSFETs |
| Datasheet | Lewa Micro LWS6T10AF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 3.7pF | |
| Ciss-Input Capacitance | 13.8pF | |
| Pd - Power Dissipation | 270mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 260mA | |
| Reverse Transfer Capacitance (Crss) | 1.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 870pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 3.7pF | |
| Ciss-Input Capacitance | 13.8pF | |
| Pd - Power Dissipation | 270mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 260mA | |
| Reverse Transfer Capacitance (Crss) | 1.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 870pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 3.7pF | |
| Ciss-Input Capacitance | 13.8pF | |
| Pd - Power Dissipation | 270mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 260mA | |
| Reverse Transfer Capacitance (Crss) | 1.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 870pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | 3.7pF | |
| Ciss-Input Capacitance | 13.8pF | |
| Pd - Power Dissipation | 270mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 260mA | |
| Reverse Transfer Capacitance (Crss) | 1.4pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 870pC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C53426737 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



