LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HCTL HC-PH-2AWD-K

Manufacturer
HCTLAsian Brands
MPN
HC-PH-2AWD-K
LCSC Part #
C5342449
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2mm
DatasheetHCTL HC-PH-2AWD-K
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.