LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SHOU HAN 1.0-13P WT

Manufacturer
SHOU HANAsian Brands
MPN
1.0-13P WT
LCSC Part #
C5340782
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 13POS 1mm
DatasheetSHOU HAN 1.0-13P WT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesSH
Voltage Rating (Max)125V
Contact MaterialPhosphor Bronze
Number of PINs Per Row13
Number of Rows1
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Contact PlatingTin
Number of PINs13P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
ColorBeige
Row Spacing-
Pin Structure1x13P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.