HDGC USB-HXS-105DIP
| Manufacturer | HDGCAsian Brands |
| MPN | USB-HXS-105DIP |
| LCSC Part # | C5340588 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB 2.0 2 4Px2 Through Hole Through Hole USB, DVI, HDMI Connector Assemblies |
| Datasheet | HDGC USB-HXS-105DIP |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 2 | |
| Supplementary Features | Rolled edge | |
| Number of Contacts | 4Px2 | |
| Length | 10.5mm | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 2 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Rolled edge | |
| Number of Contacts | 4Px2 | |
| Length | 10.5mm | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 2 | |
| Supplementary Features | Rolled edge | |
| Number of Contacts | 4Px2 | |
| Length | 10.5mm | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 2 |
| Type | Description | |
|---|---|---|
| Supplementary Features | Rolled edge | |
| Number of Contacts | 4Px2 | |
| Length | 10.5mm | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



