LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YFW 3KP22CA TB product image
  • 3KP22CA TB thumbnail 1
  • 3KP22CA TB thumbnail 2
  • 3KP22CA TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW 3KP22CA TB

Manufacturer
YFWAsian Brands
MPN
3KP22CA TB
LCSC Part #
C53403723
Packaging
R-6
Customer #
Key Attributes
35.5V 84.5A@10/1000us 3kW@10/1000us 26.9V Bidirectional 22V R-6 TVS Diodes
DatasheetYFW 3KP22CA TB
Alternative Parts1
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5641$ 0.5359$ 0.54
10+$ 0.446$ 0.4237$ 4.24
30+$ 0.3935$ 0.3739$ 11.22
100+$ 0.3312$ 0.3147$ 31.47
500+$ 0.3017$ 0.2867$ 143.35
1,000+$ 0.2853$ 0.2711$ 271.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYFW
PackagingR-6
Clamping Voltage35.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)84.5A@10/1000us
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Number of Channels1
Voltage - Breakdown26.9V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)22V

Features

AI Translation
  • Peak power dissipation of 3000W at pulse width 10 x 1000 μs
  • Low-profile package
  • Excellent clamping capability
  • Glass passivated junction
  • Fast response time: typically less than 1ps from 0V to BV min
  • Typical IR less than 2μA when VBR min is above 12V
  • IEC 61000-4-2 compliant ESD withstand capability: 30kV (air discharge), 30kV (contact discharge)
  • ESD protection for data lines per IEC 61000-4-2
  • EFT protection for data lines per IEC 61000-4-4
  • Halogen-free and RoHS compliant
  • Lead-free finish

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
5KP22CA-T TBYFWR-648$0.7357 $0.9196