LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL32A106KAULNNE

Manufacturer
MPN
CL32A106KAULNNE
LCSC Part #
C5338891
Packaging
1210
Customer #
Key Attributes
CAP CER 10uF 25V X5R 1210
DatasheetSamsung Electro-Mechanics CL32A106KAULNNE
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging1210
Capacitance10uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating25V