LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YONGYUTAI BZT52B7V5S

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52B7V5S
LCSC Part #
C5338313
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 7.5V 200mW SOD-323
DatasheetYONGYUTAI BZT52B7V5S
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)15Ω
Zener Voltage(Range)7.35V~7.65V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω