LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GUOCONN A0800WV-S-4P-RX-GF

Manufacturer
GUOCONNAsian Brands
MPN
A0800WV-S-4P-RX-GF
LCSC Part #
C53368140
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
Surface Mount,Vertical PUD 30V 4 1 0.8mm 500mA 4P Gold -25℃~+85℃ 1x4P 0.8mm SMD,P=0.8mm Headers, Male Pins
DatasheetGUOCONN A0800WV-S-4P-RX-GF
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerGUOCONN
PackagingSMD,P=0.8mm
Connector TypeSurface Mount,Vertical
Reference SeriesPUD
Voltage Rating (Max)30V
Contact MaterialCopper Alloy
Number of PINs Per Row4
Number of Rows1
Pitch0.8mm
Current Rating500mA
Flame Retardant RatingUL94V-0
Number of PINs4P
Contact PlatingGold
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Color-
X-Length of Bottom Edge on Board (Spacing Line)5.38mm
Pin Structure1x4P
Row Spacing0.8mm

Features

AI Translation
  • Rated Voltage: 30V AC/DC
  • Rated Current: 0.5A (32AWG) / 0.2A (36AWG) AC/DC
  • Withstanding Voltage: 200V AC/min
  • Insulation Resistance: ≥100MΩ
  • Temperature Range: -25℃ ~ +85℃
  • Contact Resistance: ≤20mΩ, after environmental test: ≤40mΩ
  • Applicable Wire/Cable: AWG #32 ~ #36, max outer diameter 0.39mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.