Bestirpower BCW65N25W1
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCW65N25W1 |
| LCSC Part # | C53368049 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 650V 83.3A 2.6V 375W 25mΩ 1 N-channel N-Channel TO-247-3 Single FETs, MOSFETs |
| Datasheet | Bestirpower BCW65N25W1 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 83.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 25mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 83.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| RDS(on) | 25mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High switching speed, low gate charge
- Fast intrinsic diode, low reverse recovery
- Robust avalanche capability
- 100% avalanche tested
- Halogen-free and RoHS compliant
Applications
AI Translation
- Solar inverters / energy storage systems / UPS
- EV charging stations
- Server and telecom power supplies
- Industrial power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5773 | $ 2.58 |
| 10+ | $ 2.5172 | $ 25.17 |
| 30+ | $ 2.4782 | $ 74.35 |
| 90+ | $ 2.4392 | $ 219.53 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 83.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 375W | |
| RDS(on) | 25mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 83.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| RDS(on) | 25mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 10.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 124nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High switching speed, low gate charge
- Fast intrinsic diode, low reverse recovery
- Robust avalanche capability
- 100% avalanche tested
- Halogen-free and RoHS compliant
Applications
AI Translation
- Solar inverters / energy storage systems / UPS
- EV charging stations
- Server and telecom power supplies
- Industrial power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCW120N21M1 | Bestirpower | TO-247-3L | 30 | $ 4.6412 | ||
| BCW120N16M1 | Bestirpower | TO-247-3L | 27 | $ 5.3049 |

