LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BD733L2FP-CE2

Manufacturer
MPN
BD733L2FP-CE2
LCSC Part #
C5336684
Packaging
TO-252
Customer #
Key Attributes
Ultra Low Quiescent Current LDO Regulator
DatasheetROHM BD733L2FP-CE2
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM
PackagingTO-252
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)9uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage45V
FeaturesOver Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The BD7xxL2EFJ/FP/FP3-C are low quiescent regulators featuring 50V absolute maximum voltage, and output voltage accuracy of ±2%, 200mA output current and 6μA (Typ) current consumption. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.

Features

AI Translation
  • Ultra low quiescent current: 6μA (Typ)
  • Output current capability: 200mA
  • Output voltage: 3.3 V or 5.0 V(Typ)
  • High output voltage accuracy: ±2%
  • Low saturation voltage by using PMOS output transistor.
  • Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
  • Integrated thermal shutdown to protect the IC from overheating at overload conditions.
  • Low ESR ceramic capacitor can be used as output capacitor.
  • HTSOP-J8, TO252-3, SOT223-4(F)
  • 3type package

Applications

AI Translation
  • Automotive (body, audio system, navigation system, etc.)