LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM PML100HZPJV1L0

Manufacturer
MPN
PML100HZPJV1L0
LCSC Part #
C5336581
Packaging
2512
Customer #
Key Attributes
RES 1mΩ ±5% 2W 2512
DatasheetROHM PML100HZPJV1L0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging2512
Resistance1mΩ
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃