ROHM RB068MM-40TR
| Manufacturer | |
| MPN | RB068MM-40TR |
| LCSC Part # | C5336555 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | 1 Independent 40V 725mV@2A 2A SOD-123F Single Diodes RoHS |
| Datasheet | ROHM RB068MM-40TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-123F | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 725mV@2A | |
| Reverse Leakage Current (Ir) | 550nA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-123F | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 725mV@2A | |
| Reverse Leakage Current (Ir) | 550nA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3859 | $ 1.39 |
| 10+ | $ 1.1925 | $ 11.93 |
| 30+ | $ 1.0967 | $ 32.90 |
| 100+ | $ 1.0008 | $ 100.08 |
| 500+ | $ 0.9163 | $ 458.15 |
| 1,000+ | $ 0.8871 | $ 887.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-123F | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 725mV@2A | |
| Reverse Leakage Current (Ir) | 550nA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-123F | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 725mV@2A | |
| Reverse Leakage Current (Ir) | 550nA@40V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RB068MM-40TFTR | ROHM | SOD-123F | 27 | $ 0.5754 | ||
| SL210PL-TP | MCC | SOD-123FL | 2,510 | $ 0.148 | ||
| YQ3MM10BTR | ROHM | SOD-123FL | 65 | $ 0.4896 | ||
| DSK24W | FOSAN | SOD-123FL | 16,760 | $0.0190 $0.0211 | ||
| DSS24 | HXY MOSFET | SOD-123FL | 3,620 | $0.0285 $0.03 | ||
| K24 | DOWO | SOD-123FL | 3,000 | $ 0.032 | ||
| DSK24 | DOWO | SOD-123FL | 1,200 | $ 0.0146 | ||
| K24 | DDF | SOD-123FL | 700 | $ 0.0133 | ||
| DS24W | HXY MOSFET | SOD-123FL | 0 | $ 0.0226 | ||
| NRVBSS25FA | onsemi | SOD-123FA | 0 | $ 0.1634 |
