LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AGM Microelectronics AG16KF256 product image
Images for reference only

AGM Microelectronics AG16KF256

Manufacturer
MPN
AG16KF256
LCSC Part #
C5336225
Packaging
FBGA-256
Customer #
Key Attributes
Low Cost and High Performance FPGA
DatasheetAGM Microelectronics AG16KF256
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6549$ 5.65
10+$ 4.8593$ 48.59
30+$ 4.3748$ 131.24
90+$ 3.9681$ 357.13
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

AGM AG16K FPGA devices are targeted to high-volume, cost-sensitive, applications, enabling system designers to meet increasing performance requirements while lowering costs. The SRAM-based FPGA device, its low cost and optimized feature set makes ideal solutions for a wide array of automotive, consumer, communications, video processing, test and measurement, and other end-market solutions. AGM FPGA device family provides the ideal solution for your high-volume, low-power, and cost-sensitive applications.

Features

AI Translation
  • High-density architecture with 16K LEs
  • M9K embedded memory blocks, up to 504 Kbits of RAM space
  • Up to 5 618×18-bit embedded multipliers are each configurable as two independent 9 x 9-bit multipliers
  • Provides 4 PLLs per device provide clock multiplication and phase shifting
  • High-speed differential I/O standard support, including LVDS, RSDS, mini-LVDS, LVPECL
  • support DDR, DDR2
  • Single-ended I/O standard support, including 3.3V, 2.5V, 1.8V, and 1.5V LVCMOS and LVTTL
  • General package options, LQFP and FBGA
  • Flexible device configuration mode: JTAG and AS, PS
  • Support remote update, by "dual-boot" like implementation

Applications

AI Translation
  • Automotive
  • Consumer Electronics
  • Communications
  • Video Processing
  • Test and Measurement