VISHAY VLDR1235R
| Manufacturer | |
| MPN | VLDR1235R |
| LCSC Part # | C5334437 |
| Packaging | SMD,2.3x2.3mm |
| Customer # | |
| Key Attributes | 632nm 14.5cd 11° 50mA Red 2.2V 624nm SMD,2.3x2.3mm LED Indication - Discrete RoHS |
| Datasheet | VISHAY VLDR1235R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD,2.3x2.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 14.5cd | |
| Viewing Angle | 11° | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD,2.3x2.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 14.5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 11° | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gullwing or reverse gullwing version. The VLD.1235... series is using recent ultrabright AllnGaP / Si chip technology with high luminous flux and large chip size allowing a high DC forward current up to 70 mA.
Features
AI Translation
- Utilizing latest advanced AllnGaP technology
- Package type: surface-mount
- Package form: gullwing, reverse gullwing
- Dimensions (L×W×H in mm): 2.3×2.3×2.8
- High luminous flux and luminous intensity
- Luminous intensity and color categorized per packing unit
- Luminous intensity ratio per packing unit IVmax / IVmin ≤ 1.6
- ESD-withstand voltage: up to 2 kV according to JESD22 - A114 - B
- Preconditioning according to JEDEC level 2a
- Suitable for reflow soldering according to J - STD - 020
Applications
AI Translation
- Traffic signals and signs
- Interior and exterior lighting
- Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD,2.3x2.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 14.5cd | |
| Viewing Angle | 11° | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD,2.3x2.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 14.5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 11° | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 624nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gullwing or reverse gullwing version. The VLD.1235... series is using recent ultrabright AllnGaP / Si chip technology with high luminous flux and large chip size allowing a high DC forward current up to 70 mA.
Features
AI Translation
- Utilizing latest advanced AllnGaP technology
- Package type: surface-mount
- Package form: gullwing, reverse gullwing
- Dimensions (L×W×H in mm): 2.3×2.3×2.8
- High luminous flux and luminous intensity
- Luminous intensity and color categorized per packing unit
- Luminous intensity ratio per packing unit IVmax / IVmin ≤ 1.6
- ESD-withstand voltage: up to 2 kV according to JESD22 - A114 - B
- Preconditioning according to JEDEC level 2a
- Suitable for reflow soldering according to J - STD - 020
Applications
AI Translation
- Traffic signals and signs
- Interior and exterior lighting
- Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



