VISHAY NTCS0805E3153FMT
| Manufacturer | |
| MPN | NTCS0805E3153FMT |
| LCSC Part # | C5334338 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 15kΩ 0805 |
| Datasheet | VISHAY NTCS0805E3153FMT |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 210mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | 3700K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 210mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | 3700K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Features
AI Translation
- TCR ranging from - 6 %/K at - 40 °C to - 2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25 / 85 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC - Q200 qualified
Applications
AI Translation
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power supplies
- Office equipment
- LCD compensation
- In - car entertainment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 210mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | 3700K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 15kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+150℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 210mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | 3700K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Features
AI Translation
- TCR ranging from - 6 %/K at - 40 °C to - 2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25 / 85 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC - Q200 qualified
Applications
AI Translation
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
- Battery chargers
- Power supplies
- Office equipment
- LCD compensation
- In - car entertainment
C5334338 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



