LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC HT7350-A-L(TP) product image
  • HT7350-A-L(TP) thumbnail 1
  • HT7350-A-L(TP) thumbnail 2
  • HT7350-A-L(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC HT7350-A-L(TP)

Manufacturer
TECH PUBLICAsian Brands
MPN
HT7350-A-L(TP)
LCSC Part #
C53340888
Packaging
SOT-89-3
Customer #
Key Attributes
5V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetTECH PUBLIC HT7350-A-L(TP)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,640
1,640 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0383$ 0.0364$ 0.73
200+$ 0.0297$ 0.0283$ 5.66
1,000+$ 0.0249$ 0.0237$ 23.70
2,000+$ 0.0221$ 0.0210$ 42.00
10,000+$ 0.0196$ 0.0187$ 187.00
20,000+$ 0.0182$ 0.0173$ 346.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current-
Operating Voltage18V
FeaturesShort Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

This series consists of micropower low-dropout regulators available in multiple output voltages. These devices feature very low quiescent current, with output short-circuit protection and internal thermal shutdown circuitry providing thermal protection. Due to their low input-to-output voltage differential and low bias current specifications, these devices are ideal for battery-powered computers, consumer, and industrial equipment to extend battery life.

Features

AI Translation
  • Input voltage up to 18V
  • Output current up to 300mA (max)
  • No-load current 3μA (typ)
  • Output accuracy ±2%
  • Compact packages: SOT89-3 and SOT23

Applications

AI Translation
  • Handheld instruments
  • Battery-powered consumer products
  • Test and measurement equipment
  • Industrial power supplies